Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bungard 120026Z33 Photo Resist PCB Double Sided 160mm x 100mm x 0.2mm Pack Of 35

Order Code:  

50-5408

  Copy to clipboard
Brand: Bungard  Copy to clipboard MPN: 120026Z33  Copy to clipboard EAN-13: 4016138729764
 Report an error

Discontinued

High quality double-sided epoxy printed circuit board from Bungard with copper cladding and a positive photo resist coating.

Bungard represents excellent quality and reliability of the materials and equipment used in producing circuit boards for prototypes and limited series production. The base material conforms to all international standards and releases, as listed in summary in the standard IPC 4101 A.


  • Lacquer coat absolutely dust-free with straight edges
  • Photo lacquer is burnt in and artificially aged, ensuring a very long storage time
  • Only original Bungard circuit boards have a special, blue-dyed light-protective film
  • Length 160mm
  • Width 100mm
  • Thickness 0.2mm
  • Copper cladding thickness 35µm
  • Supplied in pack of 35
  • Manufacturer's part 120026Z33

Reviews


Be the first to submit a review