Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SUNON® EB60251S1-000U-999 DR Brushless Axial Fan 12V DC 60 x 60 x 25mm

Order Code:  

50-5115

  Copy to clipboard
Brand: Sunon  Copy to clipboard MPN: EB60251S1-000U-999  Copy to clipboard
 Report an error

Discontinued

12V DC brushless axial fan from Sunon.


  • Dimensions 60 x 60 x 25mm
  • Manufacturer's part EB60251S1-000U-999
Dimensions 60 x 60 x 25mm
Voltage 12V
Bearings Sleeve
Speed 4500rpm
Airflow 23.5CFM
Noise 33.5dB(A)
Operating Temperature -10 to +70°C
Sensor N/A

Reviews


Be the first to submit a review