Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sunon® EE80251BX-000U-A99 DR Brushless Axial Fan 12V DC 80 x 80 x 25mm

Order Code:  

50-5103

  Copy to clipboard
Brand: Sunon  Copy to clipboard MPN: EE80251BX-000U-A99  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.32
10+ £6.05
25+ £5.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
209 at factory, lead time 9 days
11 in Stock, despatched same dayAdditional quantity lead time 9 days

12V DC brushless axial fan from Sunon.


  • Dimensions 80 x 80 x 25mm
  • Manufacturer's part EE80251BX-000U-A99
Dimensions 80 x 80 x 25mm
Voltage 12V
Bearings Ball
Speed 3600rpm
Airflow 45CFM
Noise 38dB(A)
Operating Temperature -10 to +70°C
Sensor N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review