Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Brass Gear and Steel Worm Drive Set 1:20 (3mm bores)

Order Code:  

50-4681

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: M0,5 / 20Z  Copy to clipboard EAN-13: 4016138729887
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
38 available to back OrderBack-order availability date - 04/05/2024

Brass gear and steel worm set with clockwise thread.


  • Ratio 1:20
  • Brass gear with 3mm bore
  • Steel worm with 3mm bore
  • Clockwise thread
  • Module 0.5
  • Sold as a set
Type Worm drive
Bore Diameter 3mm
Diameter 11.4mm
Material Brass/steel
Number of Teeth 20

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


11 October 2018 Question by: Rapid Customer | Product code: 50-4681
Q. Please can you give me the outside diameter of the worm gear and the length of the worm.
A. Hi Rich, thank you for your question. The length is 16.2mm and the width is 8mm.


05 April 2018 Question by: Rapid Customer | Product code: 50-4681
Q. Hi. Do both of the component gears have grub screws? I bought some (elsewhere) recently and the worm wheel has a grub screw but the worm screw has nothing. Thanks.
A. Hi Dan, thank you for your question. Only the brass gear has the grub screw, the worm gear does not have one.


14 March 2016 Question by: Rapid Customer | Product code: 50-4681
Q. do you do any other sizes
A. Hi Ray, thank you for your question. Please see this range.

Reviews


Be the first to submit a review