Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


FTCAP LFB10304035050 10000µF -10+30% 40V Solder Tag Aluminium Elect Capacitor

Order Code:  

50-4028

  Copy to clipboard
Brand: FTCAP  Copy to clipboard MPN: LFB10304035050  Copy to clipboard EAN-13: 4016138188523
 Report an error

Discontinued

This 40V 10,000µF electrolytic capacitor is from the LFB series from Fischer and Tausche and gives high capacitance values with a long service life. Typical applications for this capacitor include standard and switch mode power supplies, telecommunications, audio and HiFi systems and computer equipment.


  • High capacitance
  • Long life
  • All internal contacts welded
  • Stud mounting
  • Solder terminals
  • Includes fixing nuts
  • Dielectric strength 2500V
  • Dimensions (Ø x H) 35 x 50mm
  • Electrical capacity 10000µF
  • Shrink-fit hose insulation
  • Nominal voltage 40V DC
  • Reverse polarity voltage 2V (max)
  • DIN 41332/IEC 384-4
  • Temperature range -40 to +85°C
  • Thread size M8
Type Solder tag screw fixing
Material Aluminium
Capacitance 10000µF
Voltage 40V
Tolerance -10 to +30%
Operating Temperature -40 to +85°C
Dimensions Ø35 x 50mm
Pitch 10mm

Questions


*Question functionality currently disabled


28 March 2014 Question by: Rapid Customer | Product code: 50-4028
Q. Is the case electrically isolated from the condenser. I.E. it can be directly screwed to a metal chassis even though the positive and negative sides of the device are floating.
A. Hi Doug. Thank you for your question. The case is not totally isolated from the capacitor. Using a multimeter, there is a resistance reading of circa 1MΩ.

Reviews


Be the first to submit a review