Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ZF DC2C-A1RC Microswitch SPDT 10A 250V AC, Medium Roller, Solder, IP67

Order Code:  

50-2622

  Copy to clipboard
Brand: ZF  Copy to clipboard MPN: DC2C-A1RC  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.09
10+ £4.58
50+ £3.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
117 in Stock, despatched same dayAdditional quantity lead time 9 days

A high quality precision microswitch that satisfies industries including automotive, white goods, security, vending and office automation. The switch has been manufactured to give rugged performance.


  • DC2C-A1RC Micro Switch
  • SPST, On-On
  • IP67
  • Maintained-Momentary
  • RoHS compliant
Type Microswitch
Contact Configuration SPDT
Max. Current 10A
Action Maintained / momentary
Illumination Type N/A
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review