Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Signal Construct SMQD08124 24V Prominent Yellow LED Indicator

Order Code:  

50-2165

  Copy to clipboard
Brand: Signal Construct  Copy to clipboard MPN: SMQD08124  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
18 available to back OrderBack-order availability date - 29/04/2024

LED indicator for direct operation on the given nominal voltage. The series resistor required with standard LEDs is already inbuilt into the housing making standard wiring superfluous. And the chrome-plated brass housing, the wide working temperature range and long life make it incredibly versatile. Connection is by means of fast-on connections or soldering.


  • Complete with fixing nut and washer
Size 8mm
Colour Yellow
Bezel Prominent
Intensity 22mcd
Voltage 24V
Current 17mA
View Angle N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review