Assmann WSW A-DF 09 PP D-sub female connector with ferrite plate THT 9-way 2.54mm pitch. Current rating 3A 3.80mm straight pins, gold plated contacts and PBT, UL94V-0 insulation. With screw holes.
- Product group: D-sub Connector
- Style: Female
- contact type: THT
- Pin count: 9
- Spacing (mm): 2.54
- Current rating: 3A
- Contact length: 3.80mm
- Contact direction: straight
- Plating: Au
- Insulator: PBT, UL94V-0
- Version: With Ferrite Plate
- Fastening: With Screw Holes
- Plating Gold
- Manufacturer's part no. A-DF 09 PP
Connection |
Solder |
Number of Pins |
9 |
Number of Rows |
2 |
Orientation |
Straight |
Type |
Female |
Pitch |
2.54mm |
To use this facility please Sign In.
Sign In