Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 1109018 Jack Socket 6.35 mm 3 Pin Stereo

Order Code:  

50-1504

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 1109018  Copy to clipboard EAN-13: 4049521013645
 Report an error

Discontinued

A range 6.35mm jack socket that is supplied in stereo. The jack is panel mounted and is perfect for use with microphones, guitars and other similar audio stereo mono equipment.


  • Connection Soldering
  • Fixing PCB
  • Installation diameter 11 mm
  • Internal diameter 6.35 mm
  • Mating cycles = 3 000
  • Number of pins 3 / Stereo
  • Plug construction Socket
  • Specification Stereo
  • Switch contact type With
  • Temperature range -20°C to +70°C
  • Manufacturer part no. 1109018

Also centre mounting possible.
Type Stereo
Orientation Horizontal
Mounting PCB
Cable Diameter N/A
Material Plastic

Reviews


Be the first to submit a review