Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 1109030 Jack Socket 6.35 mm 2 Pin Mono Insulated

Order Code:  

50-1498

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 1109030  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.914
10+ £0.847
50+ £0.784

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
841 at factory, lead time 9 days
24 in Stock, despatched same dayAdditional quantity lead time 9 days

A range 6.35mm jack socket that is supplied in mono. The jack is panel mounted and is perfect for use with microphones, guitars and other similar audio stereo mono equipment.


  • Connection Soldering
  • Fixing Centre
  • Installation diameter 9.2 mm
  • Internal diameter 6.35 mm
  • Mating cycles = 3 000
  • Number of pins 2 / mono
  • Plug construction Socket
  • Specification Mono (insulated)
  • Switch contact type Without
  • Temperature range -20°C to +70°C
  • Manufacturer part no. 1109030
Type Mono
Orientation Straight
Mounting Panel
Cable Diameter N/A
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review