Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 072209 Electronic Straight Coupler 5.5mm External, 2.5mm Internal

Order Code:  

50-1385

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 072209  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.298

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in Stock, despatched same dayContact us for additional stock

A low power in-line plug that allows you to customise the length of your DC power lead.


  • External diameter 5.5mm
  • Internal diameter 2.5mm
  • Plug construction Coupler, Straight
  • RoHS compliant yes
  • Type (manufacturer type) 072209-P
Type In line plug
Connection N/A
External Diameter 5.5mm
Internal Diameter 2.5mm
Plug construction Coupler, Straight
Type (manufacturer type) 072209-P

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review