Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 72609 Low voltage Connector 3.5mm/1mm

Order Code:  

50-1359

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 72609  Copy to clipboard
 Report an error

Discontinued

For connecting outside power sources to a battery-powered device.


  • External diameter: 3.50 mm
  • Internal diameter: 1 mm
Type Plug
Orientation Straight
External Diameter 3.5mm
Internal Diameter 1mm

Reviews


Be the first to submit a review