Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 72110 Low voltage Connector 5.5mm/2.1mm

Order Code:  

50-1344

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 72110  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.65
10+ £2.45
50+ £2.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
653 at factory, lead time 9 days
15 in Stock, despatched same dayAdditional quantity lead time 9 days

For connecting outside power sources to a battery-powered device.


  • With anti-kink device.
Type Plug
Orientation Straight
External Diameter 5.5mm
Internal Diameter 2.1mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


24 September 2013 Question by: Rapid Customer | Product code: 50-1344
Q. What is the current rating of this product?
A. Hi Lee. Thank you for your question. The rating of these are 5A at 9V DC 12W.

Reviews


Be the first to submit a review