Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SKS Hirschmann 930176104 4mm BIL 20 Panel-mounted Socket 16A Green
Image Representative of Range

SKS Hirschmann 930176104 4mm BIL 20 Panel-mounted Socket 16A Green

Order Code:  

50-1299

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930176104  Copy to clipboard EAN-13: 4002044167110
  • Quickly find another product in this range by Colour:

    Black Green Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.57
10+ £1.35
50+ £1.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1,608 available to back OrderBack-order availability date - 26/04/2024

Green 4mm panel-mounted socket BIL 20 from SKS Hirschmann with an insulated head and ring, suitable for installation in equipment chassis and panels with a wall thickness up to 2mm.


  • Tin-plated brass socket
  • Solder connection
  • Nominal current 16A
  • Rated voltage 30V AC/60V DC
  • Manufacturer's part 930 176-104
Type 4mm socket
Colour Green
Gender Socket
Voltage Rating 30/60V AC/DC
Current Rating 16A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review