Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 729-104 4mm BSB 20 K Bunch Plug 30A Green

Order Code:  

50-1291

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 729-104  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Green Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.91
10+ £1.65
50+ £1.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeks
Available to back OrderBack order, lead time 3 weeks

Stackable green 4mm diameter laboratory bunch plug with side cable inlet and longitudinal socket from SKS Hirschmann.


  • Screw terminal connection
  • Accidental contact protection
  • Nominal current 30A
  • Nominal voltage 60Vdc
  • Manufacturer's part 930 729-104
Type 4mm plug
Colour Green
Gender Plug
Voltage Rating 60V
Current Rating 30A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review