Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SKS Hirschmann 930 727-101 4mm BUELA 30 K Bunch Plug Soldered 16A Red

Order Code:  

50-1282

  Copy to clipboard
Brand: SKS Hirschmann  Copy to clipboard MPN: 930 727-101  Copy to clipboard
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,185 at factory, lead time 9 days
56 in Stock, despatched same dayAdditional quantity lead time 9 days

Red BUELA 20K 4mm bunch plug with solder connection from SKS Hirschmann.


  • 4mm socket
  • Flexible crush-proof sleeve (soft PVC) and cross-hole
  • Accidental contact protection
  • Nominal current 16A
  • Manufacturer's part 930-727-101
Type 4mm plug
Colour Red
Gender Plug
Voltage Rating N/A
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review