Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 072151-P Banana Plug 4mm 60V 16A Yellow

Order Code:  

50-1272

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 072151-P  Copy to clipboard EAN-13: 4016138114133
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.45
10+ £1.37
50+ £1.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 days
446 available to back OrderBack-order availability date - 04/05/2024

With screw terminal connection, cross-hole and longitudinal spring, highly flexible crush-proof sleeve.


  • 4 mm
Type 4mm plug
Colour Yellow
Gender Plug
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review