Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 072152/G-P Banana Plugs 4mm 60V 16A Green

Order Code:  

50-1270

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 072152/G-P  Copy to clipboard EAN-13: 4011376205216
 Report an error

Discontinued

With screw terminal connection, cross-hole and longitudinal spring, highly flexible crush-proof sleeve.


  • 4 mm
Type 4mm plug
Colour Green
Gender Plug
Voltage Rating 60V
Current Rating 16A
Mount Cable

Reviews


Be the first to submit a review