Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 072150/G-P Banana Plugs 4mm 60V 16A Black

Order Code:  

50-1268

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 072150/G-P  Copy to clipboard EAN-13: 4011376255617
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.01
10+ £1.92
50+ £1.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
162 available to back OrderBack-order availability date - 02/05/2024

With screw terminal connection, cross-hole and longitudinal spring, highly flexible crush-proof sleeve.


  • 4 mm
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating 60V
Current Rating 16A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review