Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


White Label 534455 Toroidal chokes Inductivity 1 mH 250 VAC 16 A

Order Code:  

50-1210

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: 534455  Copy to clipboard EAN-13: 4016138137743
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.69

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
720 available to back OrderBack-order availability date - 28/04/2024

A 1mH toroidal choke that has an iron powder core that provides the permeability and magnetic saturation characteristics required for effective noise suppression. Suitable for use in filter chokes for thyristor and triac circuits (light dimmers, rotation speed adjusters etc.).


  • Toroidal choke
  • Tolerance 20%
Type Toroidal
Inductance 1mH
Tolerance 20%
Rated Current 16A
DC Resistance 7.5mΩ

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review