Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Zip Switch TDS-08 Selector Switches 8-way 24V 25 mA

Order Code:  

50-1134

  Copy to clipboard
Brand: Zip Switch  Copy to clipboard MPN: TDS-08  Copy to clipboard
 Report an error

Discontinued

This 24V code selector switch has 8 poles.

Its tri state circuit allows switching to one of two common inputs, e.g., high or low, or no connection to either.


  • 8-way
  • 3 positions
  • Max. voltage: 24V
  • Max. current: 25mA
  • Zip Switch type TDS-08

Reviews


Be the first to submit a review