Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Arcolectric C1572VBAAC Rocker Switch DPDT On-Off-On Momentary 250V AC 16A

Order Code:  

50-0972

  Copy to clipboard
Brand: Arcolectric  Copy to clipboard MPN: C1572VBAAC  Copy to clipboard
 Report an error

Discontinued

This Rocker Switch DPDT On-Off-On from Arcolectric has a Momentary function on both sides that display a O and I printed at each end. Housed within black casing, this deep curved switch has 250V AC during operation and is manufactured with a 16A maximum switching current, 30 x 22mm front panel cut-out and 0.75-2.5mm front panel thickness.

  • DPDT, On-Off-On
  • Momentary-0-Momentary
  • 6.3 x 0.8mm terminal connection
  • Approvals ENEC, UL, CSA
  • "Snap-in mounting"
  • Manufacturer's part C1572 VB AAC
Type Rocker switch
Contact Configuration DPDT on / off / on
Max. Current 16A
Action On / off / on
Illumination Type None
Illumination Colour(s) N/A

Reviews


Be the first to submit a review