Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Arcolectric C 1553 VB NAB Rocker Switch Lit Red DPST On-Off 250V AC 16A

Order Code:  

50-0966

  Copy to clipboard
Brand: Arcolectric  Copy to clipboard MPN: C 1553 VB NAB  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.93
25+ £3.86
100+ £3.67
250+ £3.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
517 at factory, lead time 9 days
69 in Stock, despatched same dayAdditional quantity lead time 9 days

This Red Illuminated Rocker Switch DPST On-Off from Arcolectric provides clear power on indication during 250V AC operation.

One of the main features of this standard double pole rocker switch is the Maintained-Maintained function, while the deep curved design display a O and I at each end. Manufactured with a 16A maximum switching current, 30 x 22mm front panel cut-out and 0.75-2.5mm front panel thickness.


  • DPST, On-Off
  • Maintained-Maintained
  • 6.3 x 0.8mm terminal connection
  • Approvals ENEC, UL, CSA
  • "Snap-in mounting"
  • Manufacturer's part C 1553 VB NAB
Type Rocker switch
Contact Configuration DPST
Max. Current 16A
Action On / off
Illumination Type Neon
Illumination Colour(s) Red

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review