Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Diotec 1N4003 Rectifier Diode 1A 200V

Order Code:  

50-0383

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: 1 N 4003  Copy to clipboard
 Report an error

Discontinued

This rectifier diode is from a range of the most popular standard 1A axial rectifier diodes and has a VRRM of 200V. A fast switching time makes this device suitable for a wide range of applications such as rectification and overcurrent protection in switch mode power supplies.


  • Through-hole mounting
  • UL 94V-0 Classification
Device 1N4003
Peak Reverse Voltage 200V
Average Rectified Output Current 1A
Forward Voltage 1.1V
Thermal Resistance 45°C/W
Case DO-41

Reviews


Be the first to submit a review