A BC546B general purpose low power NPN transistor with a VCE of 65V and a minimum current gain of 200.
- For general and RF small signal applications
Type |
BC546B |
Case |
TO-92 |
Collector-Emitter Voltage |
65V |
Collector Current Cont. |
100mA |
Power Dissipation |
500mW |
DC Current Gain (max.) |
450 |
Transition Frequency |
300MHz |
Operating Temperature |
-55 to +150°C |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In