Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom International R-78B12-1.0 DC/DC Converter SIP3 16-34V In 12V Out

Recom International R-78B12-1.0 DC/DC Converter SIP3 16-34V In 12V Out

Order Code:  

49-6967

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: R-78B12-1.0  Copy to clipboard
 Report an error

Discontinued

This Recom DC to DC Single Output converter is from the R-78xx-1.0 series. The switching regulator is ideally suited to replace the 1A 78xx linear regulators and is pin compatible. The convertor has a high voltage input range, and an efficiency of up to 97%, meaning that very little energy is wasted as heat, so there is no need for any heat sinks with their additional space.

Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.


  • Accuracy: 2 %
  • Low ripple and noise
  • Fully certified to EMC standards
  • Output current: 1.0A
  • Output voltage: 12V DC
  • Specification: SIP3
  • Efficiency: 82%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 7.5(W) x 10.2(H)mm
  • Type: DC to DC Converter R-78Bxx-1.0 Series
  • Manufacturer's part: R-78B12-1.0
Mounting Style SIP-3
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 12V
Output Current Min N/A
Output Current Max 1000mA
Power Rating 0.65W
Supply Voltage Range 16 to 34V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review