This 22-piece 'Detection Box' socket set from Facom contains a range of ½in. 6-point sockets as well as a ratchet with ergonomic comfort grip handle which is resistant to most chemicals and solvents in the workshop. The 'Detection Box' has holes in the outside which means you can check instantly if the bit required is available, even when the case is closed.
- Ratchet has ultra-compact head and hanging hook
- Includes 19x 6-point standard sockets, plus drive extensions
- Supplied in carrying case measuring 340 x 180 x 58mm
- Please see Technical Specification table for full contents listing
- Manufacturer's part SL.DBOX4
Drive Size |
1/2in |
Pieces |
22 |
Type |
Socket set |
Material |
Steel |
Measurement |
8 to 32mm |
Socket Type |
Metric |
To use this facility please Sign In.
Sign In