A LappKabel Etherline Y Cat5e BK flexible Ethernet cable. This 2-pair industrial cable is screened against interference and ideal for PROFINET type B, i.e. fixed installation and flexible use. The cable is resistant to acids, alkalis and certain oils at room temperature.
The cable consists of a stranded 7-wire bare conductor, and inner core of sheath of Polyolefin. Overall screening with copper braid and plastic-laminated aluminium foil with an outer sheath of PVC.
- AWG size: 22/7
- Content: Sold per metre
- Halogen-free: Yes
- Shielded: Yes
- Temperature range: -40°C to +70°C
- Supplied in lengths of 1m
- Supplied in black
- Manufacturer's part: LappKabel 2170901 Ethernet cable
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
No. of Cores |
7 |
Colour |
Black |
Cable Diameter |
6.2mm |
Sold by Metre |
Yes |