A TVS diode designed to protect circuit components from voltage surges and spikes.
- Transient voltage suppression diode
- Unidirectional polarity
- 33.3V stand-off voltage
- 41V breakdown voltage
- 53.9V clamping voltage
- 11.2A peak pulse current
- 600W peak pulse power
- DO-15 case
- 175°C
Device |
P6KE39A |
Polarity |
Unidirectional |
Package/Case |
DO-15 |
Reverse Stand-Off Voltage (Vrwm) |
33.3V |
Breakdown Voltage (Vbr) |
41V |
Clamping Voltage (Vc) |
53.9V |
Peak Pulse Current (Ippm) |
11.2A |
Peak Pulse Power (Pppm) |
600W |
Steady State Power (Pd) |
5W |
Junction Operating Temperature (Tj) |
-55 to +175°C |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.