Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Semiconductor TS4148 RBG High Speed Switching Diode 400mW 0805

Order Code:  

47-1004

  Copy to clipboard
Brand: Taiwan Semiconductor  Copy to clipboard MPN: TS4148 RBG  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £0.0258
100+ £0.0206
1000+ £0.0140

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Contact us for lead times
Out of Stock10,000 due on 18/07/2024

The High Speed Switching Diode 400mW 0805 is a surface mount small signal switching diode that come in leadless packages and are suitable for LSI PCB manufacture.


  • High surge current capacity
  • High reliability
  • Halogen free
  • Polarity indicated by cathode band
  • High temperature soldering capability
Type TS4148 RYG
Package/Case 0805
Repetitive Peak Reverse Voltage (Vrrm) 75V
Average Forward Current (If) 150mA
Peak Forward Surge Current (Ifsm) 2A
Power Dissipation (Pd) 400mW
Forward Voltage (Vf) 1V
Junction Operating Temperature (Tj) -40 to +125°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review