Buy Switching Diode (High-Speed) 400mW 1206 - a surface mount small signal switching diode that come in leadless packages and are suitable for LSI PCB manufacture.
High surge current capacity High reliability Halogen free Polarity indicated by cathode band High temperature soldering capability
Type
TS4148 RXG
Package/Case
1206
Repetitive Peak Reverse Voltage (Vrrm)
75V
Average Forward Current (If)
150mA
Peak Forward Surge Current (Ifsm)
2A
Power Dissipation (Pd)
400mW
Forward Voltage (Vf)
1V
Junction Operating Temperature (Tj)
-55 to +150°C
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In