Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Siretta QUARTZ-GW22-LTE(EU) 4G Dual SIM Router with WiFi GPS and Accessories

Siretta QUARTZ-GW22-LTE(EU) 4G Dual SIM Router with WiFi GPS and Accessories

Order Code:  

43-1246

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: QUARTZ-GW22-LTE(EU)+ACC  Copy to clipboard
 Report an error

Discontinued

The Siretta QUARTZ-GW22-LTE(EU) router is designed to be used in industrial environments where high, reliable and 'always-on' performance is required. The router works with the 4G LTE cellular networks to provide secure and high speed wireless connectivity.

The router has a robust hard enclosure the helps prevent electromagnetic interference. It is ideal for remote management, telemetry, condition monitoring, CCTV, ATMs, vending machine and other M2M applications.

Incorporating dual SIM functionality, the QUARTZ router allows you to set up a back-up cellular network between two different SIM cards to ensure a permanent reliable connection regardless of individual network availability.

The router has a built-in GPS which provides position and location based service capability, making it ideal for fleet tracking and device access management.

Additionally this router comes with a Wi-Fi port and an accessory kit comprising of Wi-Fi and GPS antennas, a PSU and a LAN cable.


  • European 4G / LTE bands
  • High speed data via LTE network
  • GPS engine
  • WiFi antenna interface
  • 1x linkCONNECT (RS232 to TCP/IP)
  • 3x Digital I/O
  • High speed data via UMTS & LTE network
  • Strong resistance to electromagnetic interference
  • Built-in watch dog, multi-link detection
  • Industrial, robust design with metal housing
  • Dual SIM for failover / backup between network
  • WAN supports PPOE, Static IP, DHCP Client
  • Supports DHCP server
  • Supports DNS proxy and Dynamic DNS (DNSS)
  • Supports timing operation
  • Supports LED status indication
  • Supports APN and VDPN wireless private network access
  • Supports 802.11b/g/n WiFi, 150Mbps data rate
  • Local and remote management
  • SNMP network management, NTP support
  • Siretta type QUARTZ-GW22-LTE(EU)
Type 4G Router

Reviews


Be the first to submit a review