This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Siretta MICA-21-LTE(EU) 4G Router with Accessories

Siretta MICA-21-LTE(EU) 4G Router with Accessories

Order Code:  

43-1241

Brand: Siretta MPN: MICA-21-LTE(EU) + ACC
 Report an error

Discontinued

The Siretta MICA-21-LTE(EU) router is a high speed cellular router employing European 4G technology.

MICA routers are designed for use in industrial environments needing high performance and a robust enclosure as standard. They are ideal for remote management, telemetry, condition monitoring, CCTV, ATMs, vending machine and other M2M applications.


  • European 4G / LTE bands
  • High speed data via LTE network
  • Strong resistance to electromagnetic interference
  • Built-in watch dog, multi-link detection
  • Compact industrial design
  • Excellent temperature endurance
  • DHCP server
  • Supports DNS proxy and Dynamic DNS (DNSS)
  • Supports timing operation
  • Supports LED status indication
  • Supports APN and VDPN wireless private network access
  • Supports 802.11b/g/n WiFi, 150Mbps data rate
  • Local and remote management
  • SNMP network management, NTP support
  • WAN supports PPOE, Static IP, DHCP Client (with 2x LAN)
  • Siretta type MICA-21-LTE(EU)


Reviews


Be the first to submit a review