Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Keystone 7351 Spacer 3mm LED 3mm - Pack of 25

Order Code:  

38-0750

  Copy to clipboard
Brand: Keystone  Copy to clipboard MPN: 7351  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.70
5+ £3.37
10+ £3.06

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
39 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Nylon LED mounting spacers from Keystone featuring an internally tapered barrier which guides the leads and eliminates the possibility of bending or shorting. The internal configuration also assures positive self-alignment on 2.54mm centres.


  • Length 3mm
  • External diameter 3mm
  • Easy to fit - no special tools required
  • Supplied in packs of 25
Type LED Mounting socket
Height 5mm
For Use With 3mm LED

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review