Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


X-Fan RDH1225S2 120 x 120 x 25mm Axial Fan 24V Sleeve Bearing

Order Code:  

37-9115

  Copy to clipboard
Brand: X-Fan  Copy to clipboard MPN: RDH1225S2  Copy to clipboard EAN-13: 5053556000296
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.57
10+ £7.97
50+ £6.03
100+ £5.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
843 in Stock, despatched same dayAdditional quantity lead time 5 months

RDH1225S2 is a high-quality sleeve bearing 24V DC axial fan from X-Fan which has been manufactured to a high standard. This brushless cooling fan has passed through stringent quality control testing.


  • 120 x 120 x 25mm
  • Rated voltage 24V DC
  • Input current 0.35A (max. 0.40A)
  • Max.air flow (at zero static pressure) 87.79cfm (min. 79.01cfm)
  • Storage temperature -40 to +75°C
  • Operating humidity 35%-85% RH
  • Min. 10MΩ between frame and positive terminal at 500VDC
  • Max. 5mA between frame and positive terminal at 500VAC 1 min or 600VAC 1 sec
  • UL: Class A (105°C)
  • Lead wire: UL1007 24AWG; red positive (+); black negative (-)
  • Manufacturer's part RDH1225S2

  • UL, TUV Approved.
Dimensions 120 x 120 x 25mm
Voltage 24V
Bearings Sleeve
Speed 2400rpm
Airflow 87.79
Noise 44dB(A)
Operating Temperature -10 to +70°C
Sensor N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review