Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Perspex Cast Acrylic Sheet 600 x 400 x 5mm Solid Black

Order Code:  

37-3716

  Copy to clipboard
Brand: Perspex  Copy to clipboard MPN: 600x400x5mm962  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.32

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
34 in Stock, despatched same dayAdditional quantity lead time 7 days

This solid black cast acrylic sheet from Perspex® will make any project get noticed – whether it's a sleek storage unit, a specialist point of sale display or a new corporate identity. With excellent resistance to outdoor weathering, unsurpassed batch-to-batch colour consistency and excellent environmental credentials, Perspex® Solid colours can be combined to help you bring your creative ideas to life.


  • Dimensions 600 x 400 x 5mm
  • Finish: Gloss
Type Sheet
Colour Black
Size 600 x 400 x 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review