Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Dual Output Shaft Inline Motor and Gearbox 1:200

Order Code:  

37-1221

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 37-1221  Copy to clipboard
 Report an error

Discontinued

A dual output shaft inline motor and gearbox assembly. The gearbox delivers a ratio of 1:200 and is made from high quality plastic. Ideal for use in the construction of robotics and other models. All that is needed is to add wheels, hubs or tracks.


  • Dual output shaft
  • Gear Ratios: 1:200
  • Power: 3 to 12V DC
  • Single motor
  • Without loading: 40-230mA / 25-100rpm
  • Output torque: 2-12Kgf.cm
  • Weight: 31.9g
  • Size 68 x 20mm
  • Shafts: 4mm flat edged, 5mm long
Nominal Voltage 3 to 12V
Max Torque 117Ncm
Speed (No Load) 25rpm
Speed (Max Torque) 100rpm
Current (No Load) 40mA
Current (Max Torque) 230mA
Input Power (Max Torque) N/A

Reviews


Be the first to submit a review