Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


MFA Gearbox and Motor 100:1 - 4.5 to 15V

Order Code:  

37-1095

  Copy to clipboard
Brand: MFA  Copy to clipboard MPN: 919D1001  Copy to clipboard EAN-13: 5014111919514
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.84
5+ £21.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 14 days

Single 100:1 ratio metal gearbox suitable for light industrial, educational, modelling and R&D applications. It is constructed from steel and brass, housed in a protective plastic cover which prevents ingress of dust and dirt and protects the user against accidental contact with gears. The motors is fitted with a bracket with four fixing holes making it easy to mount on a flat surface.

For speed regulation see panel mounted speed regulator (order code: 37-1245) (Not for use below 6V operation).


  • Designed for heavy duty industrial and model applications
  • 4.5 to 15V voltage rating
  • Robust unit boasts a powerful high quality motor
  • Sintered steel bearings
  • Precious metal motor brushes
  • No maintenance required
  • Gears equally efficient in either direction
  • MFA/Como 919D series
Nominal Voltage 4.5 to 15V
Max Torque 59Ncm
Speed (No Load) 14500rpm
Speed (Max Torque) 12048rpm
Current (No Load) 0.7A
Current (Max Torque) 2.81A
Input Power (Max Torque) 19.8W
Type Gearbox and Motor

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


03 April 2018 Question by: Rapid Customer | Product code: 37-1095
Q. Can the motor be bought without the gearbox?
A. Hi William, thank you for your question. All the MFA 919 motors are geared.

Reviews


Be the first to submit a review