Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


10w Megaphone with Siren

Order Code:  

35-4641

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 952.003  Copy to clipboard
 Report an error

Discontinued

A compact and lightweight, but powerful megaphone. With its built-in 10W amplifier, sound can be projected up to 600m in ideal conditions. The megaphone also features a good quality built-in microphone, comfortable pistol grip handle, rotary volume control and a short carrying strap.

This loudhailer can function either as a voice amplifier or, using the built-in siren generator, as a powerful and efficient signalling device.
Batteries 8 x AA batteriesV DC
Diameter 150mm
Length 235mm
Output Power 10W
Range 500 to 600m
Weight 630g

Reviews


Be the first to submit a review