Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM KPMB-2603L 3V Electronic Buzzer with 20cm Lead

Order Code:  

35-3587

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: KPMB-2603L  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.13
25+ £1.70
100+ £1.49
500+ £1.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
291 in Stock, despatched same dayAdditional quantity lead time 5 months

A round electronic buzzer in black ABS housing with 20cm flying leads offering a high but rich sound.


  • 2mm fixing holes in base
  • KPMB-2600L series
  • Voltage rating 3V DC
  • Current rating 40mA
  • 80dB at 20cm sound output
  • Frequency 400Hz
  • Diameter 26mm
Type Magnetic
Tone High, rich
Sound Output 80dB
Frequency 400Hz
Size 26 dia. x 15.2mm
Voltage 3V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


13 April 2017 Question by: Rapid Customer | Product code: 35-3587
Q. Can you confirm the frequency of this is 100Hz, as specified in the product info?
A. Hi Chris, thank you for your question. The supplier has confirmed it is 400Hz +/- 100Hz.


10 January 2017 Question by: Rapid Customer | Product code: 35-3587
Q. Hi, does this buzzer require an external oscillator circuit or will it operate from a DC input? Thanks
A. Hi Carl, thank you for your question. This just requires a DC power supply. The oscillator is built in.

Reviews


Be the first to submit a review