Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Staple 13/4 - Pack of 5000

Order Code:  

35-2621

  Copy to clipboard
Brand: Rapid Uk  Copy to clipboard MPN: 11825700  Copy to clipboard EAN-13: 7313469013010
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
820 at factory, lead time 3 days
93 in Stock, despatched same dayAdditional quantity lead time 3 days

High quality staples for use with the Rapid Eco Tacker (order code 34-5777) and other high quality staplers and tackers.


  • Pack of 5000 staples size 13/4
Type Eco tacker
Size 13/4
Pack Size 5000

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


13 February 2019 Question by: Rapid Customer | Product code: 35-2621
Q. I have a Rapid R13 staple gun with staples listed as 13/4-10, cannot find these listed, could you recommend a suitable staple.
A. Hi Alan, thank you for your question. The 4-10 refers to the length of the penetration into the material. 35-2621 is 4mm in length, 35-2623 is 6mm in length; 35-2625 is 8mm in length.


17 October 2016 Question by: Rapid Customer | Product code: 35-2621
Q. Har en Rapid R23 häftpistol Var kan jag köpa klammer 13/4 8 mm?
A. Hi Rolf, thank you for your question. These are 13/4 staples which are suitable for the R23 stapler - you can email exports@rapidonline.com for a quote.


02 February 2016 Question by: Rapid Customer | Product code: 35-2621
Q. Hello. Do these staples fit the R19 hammer tacker, staple sizes are 13/4, 19/4, 13/6, & 19/6. Regards
A. Hi Julian, thank you for your question. According to the manufacturer's description, this will accept the 13/4 staples so 35-2621 will be suitable.


17 July 2015 Question by: Rapid Customer | Product code: 35-2621
Q. Hello Are these the staples I need for the Rapid Fineline R13 staplegun? Many thanks
A. Hi Eiddwen, thank you for your question. You can use 13/4 (35-2621), 13/6 (35-2623) or 13/8 (35-2625) with this stapler.


22 June 2015 Question by: Rapid Customer | Product code: 35-2621
Q. Hi, I just wanted to check that these staples are suitable for using with the Rapid Fineline R30 model? Thanks
A. Hi Linda, thank you for your question. These staples are suitable for the R30 model.


25 July 2014 Question by: Rapid Customer | Product code: 35-2621
Q. Can you tell me which is the finest staple in the 13 range please?
A. Hi Sam. Thank you for your question. The thinnest staples we offer are 26/6 (35-2610) and the 26/4 (35-2506).


24 March 2014 Question by: Rapid Customer | Product code: 35-2621
Q. Hi can I just check these are the correct staples for the Rapid R23? On the stapler it says 13/4-6-8. Thanks
A. Hi Lisa. Thank you for your question. These staples will be suitable for the stated staple gun. You can also consider 35-2622 as this multipack contains all 3 versions.


15 November 2013 Question by: Rapid Customer | Product code: 35-2621
Q. Hi, I have an Rapid Stapler 13 Model E which is quite old but in very good condition, can I still get 8mm staples to fit and if so which ones. Many thanks Bob
A. Hi Bob. Thank you for your question. The suitable 8mm staples for a R13 stapler are 35-2625.


30 July 2013 Question by: Rapid Customer | Product code: 35-2621
Q. I need 26/6 staples for an electric stapler. I have used 'electric' ones before, are they still made?
A. Hi A Daniels. Thank you for your question. We still stock the Rapid 26/6 staples - 35-2610.


25 March 2012 Question by: Rapid Customer | Product code: 35-2621
Q. Hello, I just wanted to double check that these staples are intended for use in the Rapid R23 staple gun. Thanks
A. Hi Lloyd, yes these are the correct staples for the Rapid R23 staple gun.

Reviews


Be the first to submit a review