Item added to basket:
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.925 |
25+ | £0.628 |
100+ | £0.513 |
500+ | £0.431 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 23mm piezo transducer is able to generate a range of audible tones and frequencies when energised by a 12V peak square wave. Provided it is mounted rigidly in the prescribed manner, outputs of up to 80dB can be achieved.
Order code | 35-0045 | 35-0046 | 35-0047 |
Rated voltage | 12V peak to peak | 12Vpeak to peak | 12V peak to peak |
Allowable voltage max. | 25V peak to peak | 30V peak to peak | 30V peak to peak |
Current consumption | 2mA at 4.0KHz | 3mA at 4.0KHz | 8mA at 4.0KHz |
Sound output | 75dB | 80dB | 80dB |
Frequency | 4.0 4± 0.5KHz | 4.0 4± 0.5KHz | 3.6 4± 0.5KHz |
Housing material | ABS / black | ABS / black | ABS / black |
Weight | 1.3g | 1g | 3g |
Operating temperature | -20°C to +60°C | -20°C to +60°C | -20°C to +60°C |
Storage temperature | -30°C to +70°C | -30°C to +70°C | -30°C to +70°C |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.