Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Manual Wall Screens 1800x1800mm Bordered

Metroplan Manual Wall Screens 1800x1800mm Bordered

Order Code:  

34-6518

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 210303  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

This basic manual pull down wall screen from Metroplan is easy to mount and easy to operate. This good quality matt white screen is supplied with borders.


  • Size (H x W) 1800 x 1800mm
  • Spring roller and blocking mechanism
  • Matt white woven cloth screen
  • Can be mounted to wall or ceiling through end cap mounting brackets
  • Square projection format
  • Optional extension brackets available as Rapid part 34-6522
  • Pull rod for use with high mounted screens available as Rapid part 34-6521
  • Manufacturer's part 210303
Type Manual
Height 1.8m
Width 1.8m

Reviews


Be the first to submit a review