Single-sided copper-clad printed circuit board, 233 x 160mm, made from SRBP - a paper-based material.
- Excellent for low-cost printed circuit boards
- Easier to drill than epoxy glass fibre
- Results in longer life for drills and cutting tools
- Suitable etchant ferric chloride solution
- 35 Micron copper thickness
- 150°C heat resistance
Board Material |
Synthetic resin bonded paper |
Number of Sides |
1 |
Length |
233mm |
Width |
160mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.