This double sided fibreglass board 100 x 160mm is a high quality 305g/m copper clad board in epoxy glass material.
- Grade: FR4
- Plain fibreglass board
- >Double sided paper
- 35 Micron copper thickness
- Suitable etchant: ferric chloride solution
- 100 x 160mm (L x W)
- Thickness: 1.6mm
Board Material |
Fibre glass |
Number of Sides |
2 |
Length |
100mm |
Width |
160mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.