Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Affix Pozi Pan Head Stainless Steel Screws No.6 9.5mm - Pack Of 100

Order Code:  

33-4370

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 33-4370  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.45
5+ £3.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
13 in Stock, despatched same dayContact us for additional stock

These pan head pozidriv self-tapping A2 stainless steel screws from Affix are suitable for electronic, domestic, chemical and construction use, as well as in food and medical environments.


  • Thread size No. 6
  • Length 9.5mm
  • Head size 6.9 x 2.6mm
  • Resistant to corrosion, chemicals and heat
  • Manufactured to BN994
  • Suitable for use in a wide variety of materials including plastic, sheet metal, plywood, castings, etc.
  • Supplied in packs of 100
Driver Type Pozidriv
Screw Head Style Pan head
Thread Size #6
Thread Length 9.5mm
Fastener Material Stainless steel A2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review