Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Affix HSBFFM5-20-8 Hex Threaded F-F Brass Spacers M5 20mm - Pack Of 25

Affix HSBFFM5-20-8 Hex Threaded F-F Brass Spacers M5 20mm - Pack Of 25

Order Code:  

33-3512

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: HSBFFM5-20-8  Copy to clipboard
 Report an error

Discontinued

Hexagonal threaded female to female spacers from Affix made from nickel-plated brass.


  • Thread size M5
  • Effective height 20mm
  • Supplied in packs of 25
    • Type Hexagonal threaded: F-F
      Material Nickel plated brass
      Body Length 20mm
      Thread Size M5
      External Width 8mm

    Reviews


    Be the first to submit a review