Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Affix HSBFFM4-15-7 Hex Threaded F-F Brass Spacers M4 15mm - Pack Of 25

Affix HSBFFM4-15-7 Hex Threaded F-F Brass Spacers M4 15mm - Pack Of 25

Order Code:  

33-3506

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: HSBFFM4-15-7  Copy to clipboard
 Report an error

Discontinued

Hexagonal threaded female to female spacers from Affix made from nickel-plated brass.


  • Thread size M4
  • Effective height 15mm
  • Supplied in packs of 25
    • Type Hexagonal threaded: F-F
      Material Nickel plated brass
      Body Length 15mm
      Thread Size M4
      External Width 7mm

    Reviews


    Be the first to submit a review