Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruConnect Twin Cord End Ferrules 1mm Red Pack of 100
Image Representative of Range

TruConnect Twin Cord End Ferrules 1mm Red Pack of 100

Order Code:  

33-1316

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 33-1316  Copy to clipboard EAN-13: 5055129436785
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.96
10+ £5.52
25+ £4.14
50+ £3.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 09/05/2024

These red insulated Twin Cord End Ferrules 1mm (Pack of 100) are designed to form a neat end termination to multi-strand cables and wires.


  • Tinned Copper Contact Material
  • -40°C to +105°C Operating Temperature
  • Available in French or German Colour Coding Conforming to DIN46228 Part 1 and 4
Type Twin cord end
Colour Red
Barrel Length 8mm
Overall Length 8mm
Wire Size 1mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review