Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect M5 Stud Size Yellow 48A Ring Connector Pack of 100

Order Code:  

33-1210

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: RVE5-5  Copy to clipboard EAN-13: 5053556007677
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.30
10+ £9.85

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
37 in Stock, despatched same dayAdditional quantity lead time 5 months

Insulated ring connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Insulation colour: yellow
  • 5mm stud
  • Suitable for wire size 2.63 to 6.64mm²
  • Current rating 48A
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro-tin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Insulation Material Vinyl
Colour Yellow
Wire Gauge 13 to 9AWG
Current 48A
Easy Entry Yes
Inside Diameter 5mm
Outside Diameter 9.5mm
Connector Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review